
RT0805FRE073RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE073RLTR-ND - Tape & Reel (TR) 13-RT0805FRE073RLCT-ND - Cut Tape (CT) 13-RT0805FRE073RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE073RL |
Description | RES SMD 3 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE073RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805-FZ-3R00ELF | Bourns Inc. | 17.925 | CRT0805-FZ-3R00ELFCT-ND | 0,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02900 € | 0,29 € |
| 25 | 0,02680 € | 0,67 € |
| 50 | 0,02540 € | 1,27 € |
| 100 | 0,02390 € | 2,39 € |
| 250 | 0,02208 € | 5,52 € |
| 500 | 0,02090 € | 10,45 € |
| 1.000 | 0,01978 € | 19,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01670 € | 83,50 € |
| 10.000 | 0,01593 € | 159,30 € |
| 15.000 | 0,01552 € | 232,80 € |
| 25.000 | 0,01504 € | 376,00 € |
| 35.000 | 0,01474 € | 515,90 € |
| 50.000 | 0,01445 € | 722,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

