3.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE073K32L

DigiKey Part Number
13-RT0805FRE073K32LTR-ND - Tape & Reel (TR)
13-RT0805FRE073K32LCT-ND - Cut Tape (CT)
13-RT0805FRE073K32LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE073K32L
Description
RES SMD 3.32K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.32 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE073K32L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805CRD073K32LYAGEO10.00013-RT0805CRD073K32LCT-ND0,13000 €Upgrade
ERA-6AEB3321VPanasonic Industry10.030P3.32KDACT-ND0,08000 €Upgrade
RG2012P-3321-B-T5Susumu9.774RG20P3.32KBCT-ND0,10000 €Upgrade
RG2012P-3321-D-T5Susumu3.118408-RG2012P-3321-D-T5CT-ND0,08000 €Upgrade
In-Stock: 3.304
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01500 €0,15 €
250,01440 €0,36 €
500,01360 €0,68 €
1000,01280 €1,28 €
2500,01192 €2,98 €
5000,01126 €5,63 €
1.0000,01066 €10,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00896 €44,80 €
10.0000,00853 €85,30 €
15.0000,00830 €124,50 €
25.0000,00803 €200,75 €
35.0000,00786 €275,10 €
50.0000,00770 €385,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €