RT0805FRE07357KL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07570 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04314 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06341 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05428 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04720 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02448 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01397 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 583
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,19616 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,10119 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,25648 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,05655 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,03074 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15155 €
Datasheet
357 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07357KL

DigiKey Part Number
RT0805FRE07357KL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE07357KL
Description
RES SMD 357K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
357 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07357KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805DRE07357KLYAGEO0AT0805DRE07357KL-ND0,07570 €Upgrade
RT0805BRD07357KLYAGEO0YAG4884TR-ND0,04314 €Upgrade
RT0805BRE07357KLYAGEO0RT0805BRE07357KL-ND0,06341 €Upgrade
RT0805CRD07357KLYAGEO0RT0805CRD07357KL-ND0,05428 €Upgrade
RT0805CRE07357KLYAGEO0RT0805CRE07357KL-ND0,04720 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00938 €46,90 €
Manufacturers Standard Package
Unit Price without VAT:0,00938 €
Unit Price with VAT:0,01116 €