332 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE07332RL

DigiKey Part Number
13-RT0805FRE07332RLTR-ND - Tape & Reel (TR)
13-RT0805FRE07332RLCT-ND - Cut Tape (CT)
13-RT0805FRE07332RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRE07332RL
Description
RES SMD 332 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
332 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE07332RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD07332RLYAGEO308YAG1870CT-ND0,08000 €Upgrade
ERA-6AEB3320VPanasonic Industry19.079P332DACT-ND0,08000 €Upgrade
RG2012P-3320-B-T5Susumu4.764408-RG2012P-3320-B-T5CT-ND0,10000 €Upgrade
In-Stock: 72
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01600 €0,16 €
250,01480 €0,37 €
500,01420 €0,71 €
1000,01330 €1,33 €
2500,01236 €3,09 €
5000,01170 €5,85 €
1.0000,01106 €11,06 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00977 €48,85 €
10.0000,00930 €93,00 €
15.0000,00905 €135,75 €
25.0000,00876 €219,00 €
35.0000,00858 €300,30 €
50.0000,00840 €420,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €