RT0805FRE0730R9L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,07570 €
Datasheet

Upgrade


YAGEO
In Stock: 3.359
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06341 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05428 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04720 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,02448 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01397 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,16064 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,03074 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,31296 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,04993 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,02234 €
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,01522 €
Datasheet
30.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRE0730R9L

DigiKey Part Number
RT0805FRE0730R9L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0805FRE0730R9L
Description
RES SMD 30.9 OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
30.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRE0730R9L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT0805DRE0730R9LYAGEO0AT0805DRE0730R9L-ND0,07570 €Upgrade
RT0805BRD0730R9LYAGEO3.35913-RT0805BRD0730R9LCT-ND0,09000 €Upgrade
RT0805BRE0730R9LYAGEO0RT0805BRE0730R9L-ND0,06341 €Upgrade
RT0805CRD0730R9LYAGEO0RT0805CRD0730R9L-ND0,05428 €Upgrade
RT0805CRE0730R9LYAGEO0RT0805CRE0730R9L-ND0,04720 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01095 €54,75 €
Manufacturers Standard Package
Unit Price without VAT:0,01095 €
Unit Price with VAT:0,01303 €