
RT0805FRE0723K7L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0723K7LTR-ND - Tape & Reel (TR) 13-RT0805FRE0723K7LCT-ND - Cut Tape (CT) 13-RT0805FRE0723K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0723K7L |
Description | RES SMD 23.7K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 23.7 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0723K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01360 € | 0,68 € |
| 100 | 0,01280 € | 1,28 € |
| 250 | 0,01192 € | 2,98 € |
| 500 | 0,01126 € | 5,63 € |
| 1.000 | 0,01066 € | 10,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00896 € | 44,80 € |
| 10.000 | 0,00853 € | 85,30 € |
| 15.000 | 0,00830 € | 124,50 € |
| 25.000 | 0,00803 € | 200,75 € |
| 35.000 | 0,00786 € | 275,10 € |
| 50.000 | 0,00770 € | 385,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

