
RT0805FRE071R65L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071R65L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071R65L |
Description | RES 1.65 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.65 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01824 € | 91,20 € |
| Unit Price without VAT: | 0,01824 € |
|---|---|
| Unit Price with VAT: | 0,02171 € |

