
RT0805FRE071K24L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE071K24LTR-ND - Tape & Reel (TR) 13-RT0805FRE071K24LCT-ND - Cut Tape (CT) 13-RT0805FRE071K24LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE071K24L |
Description | RES SMD 1.24K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.24 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE071K24L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01600 € | 0,16 € |
| 25 | 0,01480 € | 0,37 € |
| 50 | 0,01420 € | 0,71 € |
| 100 | 0,01330 € | 1,33 € |
| 250 | 0,01236 € | 3,09 € |
| 500 | 0,01170 € | 5,85 € |
| 1.000 | 0,01106 € | 11,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00977 € | 48,85 € |
| 10.000 | 0,00930 € | 93,00 € |
| 15.000 | 0,00905 € | 135,75 € |
| 25.000 | 0,00876 € | 219,00 € |
| 35.000 | 0,00858 € | 300,30 € |
| 50.000 | 0,00840 € | 420,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

