
RT0805FRE07113RL | |
|---|---|
DigiKey Part Number | 13-RT0805FRE07113RLTR-ND - Tape & Reel (TR) 13-RT0805FRE07113RLCT-ND - Cut Tape (CT) 13-RT0805FRE07113RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE07113RL |
Description | RES SMD 113 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE07113RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01440 € | 0,36 € |
| 50 | 0,01380 € | 0,69 € |
| 100 | 0,01300 € | 1,30 € |
| 250 | 0,01208 € | 3,02 € |
| 500 | 0,01142 € | 5,71 € |
| 1.000 | 0,01079 € | 10,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00908 € | 45,40 € |
| 10.000 | 0,00864 € | 86,40 € |
| 15.000 | 0,00841 € | 126,15 € |
| 25.000 | 0,00813 € | 203,25 € |
| 35.000 | 0,00796 € | 278,60 € |
| 50.000 | 0,00780 € | 390,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

