2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805FRD072KL

DigiKey Part Number
13-RT0805FRD072KLTR-ND - Tape & Reel (TR)
13-RT0805FRD072KLCT-ND - Cut Tape (CT)
13-RT0805FRD072KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805FRD072KL
Description
RES SMD 2K OHM 1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805FRD072KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.762
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02200 €0,22 €
250,02040 €0,51 €
500,01920 €0,96 €
1000,01820 €1,82 €
2500,01688 €4,22 €
5000,01592 €7,96 €
1.0000,01507 €15,07 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01270 €63,50 €
10.0000,01211 €121,10 €
15.0000,01179 €176,85 €
25.0000,01141 €285,25 €
35.0000,01118 €391,30 €
50.0000,01096 €548,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €