
RT0805FRD07200KL | |
|---|---|
DigiKey Part Number | 13-RT0805FRD07200KLTR-ND - Tape & Reel (TR) 13-RT0805FRD07200KLCT-ND - Cut Tape (CT) 13-RT0805FRD07200KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRD07200KL |
Description | RES SMD 200K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD07200KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02200 € | 0,22 € |
| 25 | 0,02040 € | 0,51 € |
| 50 | 0,01920 € | 0,96 € |
| 100 | 0,01820 € | 1,82 € |
| 250 | 0,01688 € | 4,22 € |
| 500 | 0,01592 € | 7,96 € |
| 1.000 | 0,01507 € | 15,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01270 € | 63,50 € |
| 10.000 | 0,01211 € | 121,10 € |
| 15.000 | 0,01179 € | 176,85 € |
| 25.000 | 0,01141 € | 285,25 € |
| 35.000 | 0,01118 € | 391,30 € |
| 50.000 | 0,01096 € | 548,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

