Similar
Similar

RT0805FRD071RL | |
|---|---|
DigiKey Part Number | RT0805FRD071RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805FRD071RL |
Description | RES 1 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRD071RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRT0805-DY-1R00ELF | Bourns Inc. | 4.395 | 118-CRT0805-DY-1R00ELFCT-ND | 0,16000 € | Similar |
| CRT0805-FY-1R00ELF | Bourns Inc. | 30.232 | CRT0805-FY-1R00ELFCT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01810 € | 90,50 € |
| Unit Price without VAT: | 0,01810 € |
|---|---|
| Unit Price with VAT: | 0,02154 € |


