
RT0805DRE076R8L | |
|---|---|
DigiKey Part Number | 311-2897-2-ND - Tape & Reel (TR) 311-2897-1-ND - Cut Tape (CT) 311-2897-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE076R8L |
Description | RES SMD 6.8 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE076R8L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02400 € | 0,24 € |
| 25 | 0,02240 € | 0,56 € |
| 50 | 0,02120 € | 1,06 € |
| 100 | 0,02010 € | 2,01 € |
| 250 | 0,01868 € | 4,67 € |
| 500 | 0,01764 € | 8,82 € |
| 1.000 | 0,01669 € | 16,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01408 € | 70,40 € |
| 10.000 | 0,01342 € | 134,20 € |
| 15.000 | 0,01307 € | 196,05 € |
| 25.000 | 0,01266 € | 316,50 € |
| 35.000 | 0,01241 € | 434,35 € |
| 50.000 | 0,01216 € | 608,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

