2.37 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRE072K37L

DigiKey Part Number
311-2840-2-ND - Tape & Reel (TR)
311-2840-1-ND - Cut Tape (CT)
311-2840-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRE072K37L
Description
RES SMD 2.37K OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.37 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRE072K37L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD072K37LYAGEO4.814YAG4875CT-ND0,08000 €Upgrade
RT0805DRD072K37LYAGEO3.060311-2727-1-ND0,08000 €Upgrade
ERA-6AEB2371VPanasonic Industry20.54810-ERA-6AEB2371VCT-ND0,08000 €Upgrade
RG2012P-2371-B-T5Susumu1.800408-RG2012P-2371-B-T5CT-ND0,10000 €Upgrade
In-Stock: 783
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,02000 €0,20 €
250,01920 €0,48 €
500,01820 €0,91 €
1000,01720 €1,72 €
2500,01596 €3,99 €
5000,01506 €7,53 €
1.0000,01424 €14,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,01200 €60,00 €
10.0000,01144 €114,40 €
15.0000,01113 €166,95 €
25.0000,01078 €269,50 €
35.0000,01056 €369,60 €
50.0000,01035 €517,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €