
RT0805DRE07255RL | |
|---|---|
DigiKey Part Number | 311-2832-2-ND - Tape & Reel (TR) 311-2832-1-ND - Cut Tape (CT) 311-2832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRE07255RL |
Description | RES SMD 255 OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 255 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRE07255RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07255RL | YAGEO | 11.579 | YAG4862CT-ND | 0,08000 € | Upgrade |
| ERA-6AEB2550V | Panasonic Industry | 11.229 | P255DACT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01285 € | 64,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02100 € | 0,21 € |
| 25 | 0,01960 € | 0,49 € |
| 50 | 0,01860 € | 0,93 € |
| 100 | 0,01750 € | 1,75 € |
| 250 | 0,01624 € | 4,06 € |
| 500 | 0,01534 € | 7,67 € |
| 1.000 | 0,01452 € | 14,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03500 € | 0,35 € |
| 50 | 0,03000 € | 1,50 € |
| 100 | 0,02520 € | 2,52 € |
| 500 | 0,02384 € | 11,92 € |
| 1.000 | 0,02254 € | 22,54 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

