75 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805DRD0775RL

DigiKey Part Number
YAG5013TR-ND - Tape & Reel (TR)
YAG5013CT-ND - Cut Tape (CT)
YAG5013DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805DRD0775RL
Description
RES SMD 75 OHM 0.5% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
75 Ohms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0805DRD0775RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0805BRD0775RLYAGEO12.284YAG1970CT-ND0,08000 €Upgrade
RG2012P-750-D-T5Susumu5.724408-RG2012P-750-D-T5CT-ND0,08000 €Direct
ERA-6AEB750VPanasonic Industry2.165P75DACT-ND0,08000 €Upgrade
PTN0805E75R0BST1Vishay Dale Thin Film15.020764-1546-1-ND0,52000 €Upgrade
RG2012P-750-B-T5Susumu6.267RG20P75.0BCT-ND0,10000 €Upgrade
In-Stock: 1.674
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,04100 €0,41 €
250,03760 €0,94 €
500,03560 €1,78 €
1000,03370 €3,37 €
2500,03120 €7,80 €
5000,02950 €14,75 €
1.0000,02795 €27,95 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,02366 €118,30 €
10.0000,02260 €226,00 €
15.0000,02203 €330,45 €
25.0000,02137 €534,25 €
35.0000,02096 €733,60 €
50.0000,02056 €1.028,00 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €