Upgrade
Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RT0805DRD07330KL | |
|---|---|
DigiKey Part Number | RT0805DRD07330KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805DRD07330KL |
Description | RES SMD 330K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD07330KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805CRD07330KL | YAGEO | 0 | AT0805CRD07330KL-ND | 0,08409 € | Upgrade |
| RT0805BRD07330KL | YAGEO | 14.572 | YAG1867CT-ND | 0,08000 € | Upgrade |
| RT0805CRD07330KL | YAGEO | 0 | RT0805CRD07330KL-ND | 0,06790 € | Upgrade |
| RG2012P-334-D-T5 | Susumu | 0 | RG2012P-334-D-T5-ND | 0,02849 € | Direct |
| ERA-6AEB334V | Panasonic Industry | 7.058 | P330KDACT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02532 € | 126,60 € |
| Unit Price without VAT: | 0,02532 € |
|---|---|
| Unit Price with VAT: | 0,03013 € |








