
RT0805DRD072K87L | |
|---|---|
DigiKey Part Number | 13-RT0805DRD072K87LTR-ND - Tape & Reel (TR) 13-RT0805DRD072K87LCT-ND - Cut Tape (CT) 13-RT0805DRD072K87LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805DRD072K87L |
Description | RES SMD 2.87K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805DRD072K87L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,04100 € | 0,41 € |
| 25 | 0,03760 € | 0,94 € |
| 50 | 0,03560 € | 1,78 € |
| 100 | 0,03370 € | 3,37 € |
| 250 | 0,03120 € | 7,80 € |
| 500 | 0,02950 € | 14,75 € |
| 1.000 | 0,02795 € | 27,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,02366 € | 118,30 € |
| 10.000 | 0,02260 € | 226,00 € |
| 15.000 | 0,02203 € | 330,45 € |
| 25.000 | 0,02137 € | 534,25 € |
| 35.000 | 0,02096 € | 733,60 € |
| 50.000 | 0,02056 € | 1.028,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

