Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar

RT0805CRE07165KL | |
|---|---|
DigiKey Part Number | RT0805CRE07165KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRE07165KL |
Description | RES SMD 165K OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 165 kOhms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRE07165KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07165KL | YAGEO | 14.310 | YAG4835CT-ND | 0,08000 € | Upgrade |
| RT0805BRE07165KL | YAGEO | 0 | RT0805BRE07165KL-ND | 0,06291 € | Upgrade |
| RT0805CRD07165KL | YAGEO | 0 | RT0805CRD07165KL-ND | 0,05385 € | Upgrade |
| RT0805WRE07165KL | YAGEO | 0 | RT0805WRE07165KL-ND | 0,15937 € | Upgrade |
| ERA-6AEB1653V | Panasonic Industry | 28.672 | P165KDACT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04683 € | 234,15 € |
| Unit Price without VAT: | 0,04683 € |
|---|---|
| Unit Price with VAT: | 0,05573 € |






