Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805CRD0780R6L | |
|---|---|
DigiKey Part Number | RT0805CRD0780R6L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRD0780R6L |
Description | RES SMD 80.6 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 80.6 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD0780R6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0805BRD0780R6L | YAGEO | 0 | AT0805BRD0780R6L-ND | 0,15868 € | Upgrade |
| RT0805BRD0780R6L | YAGEO | 5.080 | YAG1977CT-ND | 0,08000 € | Upgrade |
| RT0805WRD0780R6L | YAGEO | 0 | RT0805WRD0780R6L-ND | 0,17928 € | Upgrade |
| ERA-6AEB80R6V | Panasonic Industry | 15.306 | 10-ERA-6AEB80R6VCT-ND | 0,08000 € | Upgrade |
| MCU08050D8069BP100 | Vishay | 0 | MCU08050D8069BP100-ND | 0,24042 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05385 € | 269,25 € |
| Unit Price without VAT: | 0,05385 € |
|---|---|
| Unit Price with VAT: | 0,06408 € |










