Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805CRD07560RL | |
|---|---|
DigiKey Part Number | RT0805CRD07560RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRD07560RL |
Description | RES SMD 560 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD07560RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07560RL | YAGEO | 9.197 | YAG1931CT-ND | 1,64000 € | Upgrade |
| RT0805WRB07560RL | YAGEO | 0 | RT0805WRB07560RL-ND | 9,97059 € | Upgrade |
| RT0805WRD07560RL | YAGEO | 0 | RT0805WRD07560RL-ND | 3,45116 € | Upgrade |
| ERA-6AEB561V | Panasonic Industry | 10.917 | P560DACT-ND | 1,64000 € | Upgrade |
| ERA-6APB561V | Panasonic Industry | 658 | P560AZCT-ND | 6,38000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05385 € | 269,25 € |
| Unit Price without VAT: | 0,05385 € |
|---|---|
| Unit Price with VAT: | 0,06408 € |





