Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar

RT0805CRD0730RL | |
|---|---|
DigiKey Part Number | RT0805CRD0730RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805CRD0730RL |
Description | RES SMD 30 OHM 0.25% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±0.25% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805CRD0730RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD0730RL | YAGEO | 18.252 | 13-RT0805BRD0730RLCT-ND | 0,08000 € | Upgrade |
| RT0805WRD0730RL | YAGEO | 0 | RT0805WRD0730RL-ND | 0,17928 € | Upgrade |
| TNPW080530R0BEEA | Vishay Dale | 0 | TNPW080530R0BEEA-ND | 0,19714 € | Upgrade |
| TNPW080530R0BEEN | Vishay Dale | 0 | TNPW080530R0BEEN-ND | 0,25334 € | Upgrade |
| RNCF0805BKE30R0 | Stackpole Electronics Inc | 0 | RNCF0805BKE30R0-ND | 0,07615 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05385 € | 269,25 € |
| Unit Price without VAT: | 0,05385 € |
|---|---|
| Unit Price with VAT: | 0,06408 € |




