Upgrade
Upgrade
Upgrade
Similar

RT0805BRE07620KL | |
|---|---|
DigiKey Part Number | RT0805BRE07620KL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07620KL |
Description | RES SMD 620K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07620KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07620KL | YAGEO | 4.125 | YAG1944CT-ND | 0,08000 € | Upgrade |
| ERA-6AEB624V | Panasonic Industry | 546 | P620KDACT-ND | 0,08000 € | Upgrade |
| RG2012P-624-B-T5 | Susumu | 5.015 | 408-RG2012P-624-B-T5CT-ND | 0,10000 € | Upgrade |
| RNCF0805BTC620K | Stackpole Electronics Inc | 0 | RNCF0805BTC620K-ND | 0,04953 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06291 € | 314,55 € |
| Unit Price without VAT: | 0,06291 € |
|---|---|
| Unit Price with VAT: | 0,07486 € |





