Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRE072K87L | |
|---|---|
DigiKey Part Number | RT0805BRE072K87L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072K87L |
Description | RES SMD 2.87K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE072K87L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD072K87L | YAGEO | 9.505 | 13-RT0805BRD072K87LCT-ND | 0,08000 € | Upgrade |
| RT0805WRE072K87L | YAGEO | 0 | RT0805WRE072K87L-ND | 0,15937 € | Upgrade |
| RNCF0805BTC2K87 | Stackpole Electronics Inc | 0 | RNCF0805BTC2K87-ND | 0,04953 € | Direct |
| ERA-6AEB2871V | Panasonic Industry | 6.712 | P2.87KDACT-ND | 0,08000 € | Upgrade |
| MCU08050D2871BP500 | Vishay | 0 | 231225672872-ND | 0,09285 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05808 € | 290,40 € |
| Unit Price without VAT: | 0,05808 € |
|---|---|
| Unit Price with VAT: | 0,06912 € |







