Upgrade
Upgrade
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRE072K61L | |
|---|---|
DigiKey Part Number | RT0805BRE072K61L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRE072K61L |
Description | RES SMD 2.61K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.61 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE072K61L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD072K61L | YAGEO | 0 | 13-RT0805BRD072K61LCT-ND | 0,63000 € | Upgrade |
| RT0805WRE072K61L | YAGEO | 0 | RT0805WRE072K61L-ND | 1,18883 € | Upgrade |
| RNCF0805BKC2K61 | Stackpole Electronics Inc | 0 | RNCF0805BKC2K61-ND | 0,54644 € | Direct |
| RNCF0805BTC2K61 | Stackpole Electronics Inc | 0 | RNCF0805BTC2K61-ND | 0,36950 € | Direct |
| ERA-6AEB2611V | Panasonic Industry | 9.893 | P2.61KDACT-ND | 0,63000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06291 € | 314,55 € |
| Unit Price without VAT: | 0,06291 € |
|---|---|
| Unit Price with VAT: | 0,07486 € |







