
RT0805BRE0729K4L | |
|---|---|
DigiKey Part Number | YAG4974TR-ND - Tape & Reel (TR) YAG4974CT-ND - Cut Tape (CT) YAG4974DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRE0729K4L |
Description | RES SMD 29.4K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 29.4 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE0729K4L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,12000 € | 0,12 € |
| 10 | 0,09900 € | 0,99 € |
| 25 | 0,09280 € | 2,32 € |
| 50 | 0,08760 € | 4,38 € |
| 100 | 0,08270 € | 8,27 € |
| 250 | 0,07676 € | 19,19 € |
| 500 | 0,07270 € | 36,35 € |
| 1.000 | 0,06899 € | 68,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,05879 € | 293,95 € |
| 10.000 | 0,05634 € | 563,40 € |
| 15.000 | 0,05503 € | 825,45 € |
| 25.000 | 0,05352 € | 1.338,00 € |
| 35.000 | 0,05260 € | 1.841,00 € |
| 50.000 | 0,05169 € | 2.584,50 € |
| Unit Price without VAT: | 0,12000 € |
|---|---|
| Unit Price with VAT: | 0,14280 € |

