Upgrade
Upgrade
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RT0805BRE07210RL | |
|---|---|
DigiKey Part Number | RT0805BRE07210RL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0805BRE07210RL |
Description | RES SMD 210 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 210 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRE07210RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT0805BRD07210RL | YAGEO | 8.823 | YAG1825CT-ND | 0,08000 € | Upgrade |
| RT0805WRE07210RL | YAGEO | 0 | RT0805WRE07210RL-ND | 0,15937 € | Upgrade |
| RNCF0805BTC210R | Stackpole Electronics Inc | 0 | RNCF0805BTC210R-ND | 0,04953 € | Direct |
| ERA-6AEB2100V | Panasonic Industry | 12.731 | 10-ERA-6AEB2100VCT-ND | 0,08000 € | Upgrade |
| MCU08050D2100BP500 | Vishay | 0 | 231225672101-ND | 0,06982 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06291 € | 314,55 € |
| Unit Price without VAT: | 0,06291 € |
|---|---|
| Unit Price with VAT: | 0,07486 € |







