
RC2010JK-0718RL | |
---|---|
DigiKey Part Number | 13-RC2010JK-0718RLTR-ND - Tape & Reel (TR) 13-RC2010JK-0718RLCT-ND - Cut Tape (CT) 13-RC2010JK-0718RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC2010JK-0718RL |
Description | RES 18 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC2010JK-0718RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,09000 € | 0,09 € |
10 | 0,04600 € | 0,46 € |
25 | 0,04120 € | 1,03 € |
50 | 0,03580 € | 1,79 € |
100 | 0,03280 € | 3,28 € |
250 | 0,02976 € | 7,44 € |
500 | 0,02878 € | 14,39 € |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | 0,01925 € | 77,00 € |
96.000 | 0,01750 € | 1.680,00 € |
Unit Price without VAT: | 0,09000 € |
---|---|
Unit Price with VAT: | 0,10710 € |