
RT0805BRD073RL | |
|---|---|
DigiKey Part Number | 13-RT0805BRD073RLTR-ND - Tape & Reel (TR) 13-RT0805BRD073RLCT-ND - Cut Tape (CT) 13-RT0805BRD073RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD073RL |
Description | RES 3 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD073RL Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,07100 € | 0,71 € |
| 25 | 0,06520 € | 1,63 € |
| 50 | 0,06180 € | 3,09 € |
| 100 | 0,05830 € | 5,83 € |
| 250 | 0,05408 € | 13,52 € |
| 500 | 0,05118 € | 25,59 € |
| 1.000 | 0,04852 € | 48,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04124 € | 206,20 € |
| 10.000 | 0,03946 € | 394,60 € |
| 15.000 | 0,03852 € | 577,80 € |
| 25.000 | 0,03742 € | 935,50 € |
| 35.000 | 0,03675 € | 1.286,25 € |
| 50.000 | 0,03609 € | 1.804,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

