
RT0805BRD072K18L | |
|---|---|
DigiKey Part Number | 13-RT0805BRD072K18LTR-ND - Tape & Reel (TR) 13-RT0805BRD072K18LCT-ND - Cut Tape (CT) 13-RT0805BRD072K18LDKR-ND - Digi-Reel® |
Manufacturer | YAGEO |
Manufacturer Product Number | RT0805BRD072K18L |
Description | RES SMD 2.18K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.18 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD072K18L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,14000 € | 0,14 € |
| 10 | 0,07200 € | 0,72 € |
| 25 | 0,06600 € | 1,65 € |
| 50 | 0,06080 € | 3,04 € |
| 100 | 0,05810 € | 5,81 € |
| 250 | 0,05552 € | 13,88 € |
| 500 | 0,04556 € | 22,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,03436 € | 171,80 € |
| 10.000 | 0,03413 € | 341,30 € |
| 15.000 | 0,03407 € | 511,05 € |
| Unit Price without VAT: | 0,14000 € |
|---|---|
| Unit Price with VAT: | 0,16660 € |

