
RT0805BRD071K96L | |
---|---|
DigiKey Part Number | YAG4853TR-ND - Tape & Reel (TR) YAG4853CT-ND - Cut Tape (CT) YAG4853DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD071K96L |
Description | RES SMD 1.96K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.96 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD071K96L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,15000 € | 0,15 € |
10 | 0,07800 € | 0,78 € |
25 | 0,06560 € | 1,64 € |
50 | 0,05340 € | 2,67 € |
100 | 0,05120 € | 5,12 € |
250 | 0,04900 € | 12,25 € |
500 | 0,04524 € | 22,62 € |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | 0,03850 € | 192,50 € |
10.000 | 0,03347 € | 334,70 € |
Unit Price without VAT: | 0,15000 € |
---|---|
Unit Price with VAT: | 0,17850 € |