
RT0805BRD07124RL | |
|---|---|
DigiKey Part Number | YAG4823TR-ND - Tape & Reel (TR) YAG4823CT-ND - Cut Tape (CT) YAG4823DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRD07124RL |
Description | RES SMD 124 OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 124 Ohms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRD07124RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 $ | 0,10 $ |
| 10 | 0,08000 $ | 0,80 $ |
| 25 | 0,07440 $ | 1,86 $ |
| 50 | 0,07040 $ | 3,52 $ |
| 100 | 0,06650 $ | 6,65 $ |
| 250 | 0,06172 $ | 15,43 $ |
| 500 | 0,05842 $ | 29,21 $ |
| 1.000 | 0,05539 $ | 55,39 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,04706 $ | 235,30 $ |
| 10.000 | 0,04503 $ | 450,30 $ |
| 15.000 | 0,04395 $ | 659,25 $ |
| 25.000 | 0,04269 $ | 1.067,25 $ |
| 35.000 | 0,04193 $ | 1.467,55 $ |
| 50.000 | 0,04117 $ | 2.058,50 $ |
| Unit Price without VAT: | 0,10000 $ |
|---|---|
| Unit Price with VAT: | 0,11900 $ |

