
RT0805BRC073KL | |
|---|---|
DigiKey Part Number | YAG2189TR-ND - Tape & Reel (TR) YAG2189CT-ND - Cut Tape (CT) YAG2189DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805BRC073KL |
Description | RES SMD 3K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805BRC073KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,34300 € | 3,43 € |
| 25 | 0,31760 € | 7,94 € |
| 50 | 0,30040 € | 15,02 € |
| 100 | 0,28400 € | 28,40 € |
| 250 | 0,26444 € | 66,11 € |
| 500 | 0,25122 € | 125,61 € |
| 1.000 | 0,23929 € | 239,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20603 € | 1.030,15 € |
| 10.000 | 0,19837 € | 1.983,70 € |
| 15.000 | 0,19433 € | 2.914,95 € |
| 25.000 | 0,18967 € | 4.741,75 € |
| 35.000 | 0,18685 € | 6.539,75 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

