1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0805BRB071ML

DigiKey Part Number
13-RT0805BRB071MLTR-ND - Tape & Reel (TR)
13-RT0805BRB071MLCT-ND - Cut Tape (CT)
13-RT0805BRB071MLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0805BRB071ML
Description
RES 1 MOHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 MOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±10ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.834
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,30900 €3,09 €
250,28640 €7,16 €
500,27080 €13,54 €
1000,25600 €25,60 €
2500,23836 €59,59 €
5000,22634 €113,17 €
1.0000,21553 €215,53 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18542 €927,10 €
10.0000,17847 €1.784,70 €
15.0000,17480 €2.622,00 €
25.0000,17056 €4.264,00 €
35.0000,16799 €5.879,65 €
50.0000,16573 €8.286,50 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44030 €