
RT0603WRE071KL | |
|---|---|
DigiKey Part Number | 13-RT0603WRE071KLTR-ND - Tape & Reel (TR) 13-RT0603WRE071KLCT-ND - Cut Tape (CT) 13-RT0603WRE071KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603WRE071KL |
Description | RES SMD 1K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRE071KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,15000 € | 0,15 € |
| 10 | 0,13000 € | 1,30 € |
| 25 | 0,12040 € | 3,01 € |
| 50 | 0,11380 € | 5,69 € |
| 100 | 0,10740 € | 10,74 € |
| 250 | 0,09980 € | 24,95 € |
| 500 | 0,09456 € | 47,28 € |
| 1.000 | 0,08981 € | 89,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07669 € | 383,45 € |
| 10.000 | 0,07357 € | 735,70 € |
| 15.000 | 0,07191 € | 1.078,65 € |
| 25.000 | 0,06999 € | 1.749,75 € |
| 35.000 | 0,06882 € | 2.408,70 € |
| 50.000 | 0,06766 € | 3.383,00 € |
| Unit Price without VAT: | 0,15000 € |
|---|---|
| Unit Price with VAT: | 0,17850 € |

