1.54 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603WRD071K54L

DigiKey Part Number
RT0603WRD071K54L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603WRD071K54L
Description
RES SMD 1.54K OHM 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.54 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603WRD071K54L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,19921 €996,05 €
Manufacturers Standard Package
Unit Price without VAT:0,19921 €
Unit Price with VAT:0,23706 €