Direct
Direct
Upgrade
Upgrade
Upgrade

RT0603WRB073K3L | |
|---|---|
DigiKey Part Number | RT0603WRB073K3L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603WRB073K3L |
Description | RES SMD 3.3KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRB073K3L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-332-W-T1 | Susumu | 19.118 | RG16N3.3KWCT-ND | 0,51000 € | Direct |
| RG1608N-332-W-T5 | Susumu | 8.192 | 408-RG1608N-332-W-T5CT-ND | 0,48000 € | Direct |
| RG1608N-332-P-T1 | Susumu | 0 | RG1608N-332-P-T1-ND | 0,43021 € | Upgrade |
| RG1608V-332-P-T1 | Susumu | 0 | RG1608V3.3KPTR-ND | 1,09074 € | Upgrade |
| RG1608V-332-W-T1 | Susumu | 0 | RG1608V-332-W-T1-ND | 0,84427 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,59158 € | 2.957,90 € |
| Unit Price without VAT: | 0,59158 € |
|---|---|
| Unit Price with VAT: | 0,70398 € |


