Direct
Direct
Upgrade
Upgrade
Upgrade

RT0603WRB072K7L | |
|---|---|
DigiKey Part Number | RT0603WRB072K7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603WRB072K7L |
Description | RES SMD 2.7KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603WRB072K7L Models |
Category | Composition |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-272-W-T1 | Susumu | 839 | 408-RG1608N-272-W-T1CT-ND | 0,51000 € | Direct |
| RG1608N-272-W-T5 | Susumu | 1.210 | 408-RG1608N-272-W-T5CT-ND | 0,48000 € | Direct |
| RG1608N-272-P-T1 | Susumu | 0 | RG1608N-272-P-T1-ND | 0,33540 € | Upgrade |
| RG1608V-272-P-T1 | Susumu | 0 | RG1608V2.7KPTR-ND | 0,89054 € | Upgrade |
| RG1608V-272-W-T1 | Susumu | 0 | RG1608V-272-W-T1-ND | 0,84427 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,49802 € | 2.490,10 € |
| Unit Price without VAT: | 0,49802 € |
|---|---|
| Unit Price with VAT: | 0,59264 € |


