Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT0603FRE1047KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE1047KLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RT0603FRE1047KL |
Description | RES CHIP 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT0603FRE0747KL | YAGEO | 23.848 | YAG2129CT-ND | 0,08000 € | Parametric Equivalent |
| RP0603DRE0747KL | YAGEO | 4.900 | 13-RP0603DRE0747KLCT-ND | 0,08000 € | Parametric Equivalent |
| RP0603FRE0747KL | YAGEO | 4.240 | 13-RP0603FRE0747KLCT-ND | 0,08000 € | Parametric Equivalent |
| RT0603DRE1047KL | YAGEO | 0 | 13-RT0603DRE1047KL-ND | 0,01032 € | Parametric Equivalent |
| RT0603FRE1347KL | YAGEO | 19.218 | 13-RT0603FRE1347KLCT-ND | 0,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00662 € | 66,20 € |
| Unit Price without VAT: | 0,00662 € |
|---|---|
| Unit Price with VAT: | 0,00788 € |






