
RT0603FRE101KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE101KLTR-ND - Tape & Reel (TR) 13-RT0603FRE101KLCT-ND - Cut Tape (CT) 13-RT0603FRE101KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE101KL |
Description | RES 1K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00920 € | 0,23 € |
| 50 | 0,00900 € | 0,45 € |
| 100 | 0,00840 € | 0,84 € |
| 250 | 0,00780 € | 1,95 € |
| 500 | 0,00736 € | 3,68 € |
| 1.000 | 0,00696 € | 6,96 € |
| 5.000 | 0,00614 € | 30,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00583 € | 58,30 € |
| 20.000 | 0,00556 € | 111,20 € |
| 30.000 | 0,00541 € | 162,30 € |
| 50.000 | 0,00524 € | 262,00 € |
| 70.000 | 0,00514 € | 359,80 € |
| 100.000 | 0,00503 € | 503,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

