
RT0603FRE1010RL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE1010RLTR-ND - Tape & Reel (TR) 13-RT0603FRE1010RLCT-ND - Cut Tape (CT) 13-RT0603FRE1010RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE1010RL |
Description | RES 10 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01100 € | 0,11 € |
| 25 | 0,01040 € | 0,26 € |
| 50 | 0,00980 € | 0,49 € |
| 100 | 0,00920 € | 0,92 € |
| 250 | 0,00852 € | 2,13 € |
| 500 | 0,00806 € | 4,03 € |
| 1.000 | 0,00762 € | 7,62 € |
| 5.000 | 0,00671 € | 33,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,00638 € | 63,80 € |
| 20.000 | 0,00609 € | 121,80 € |
| 30.000 | 0,00593 € | 177,90 € |
| 50.000 | 0,00574 € | 287,00 € |
| 70.000 | 0,00563 € | 394,10 € |
| 100.000 | 0,00552 € | 552,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

