
RT0603FRE0779K6L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0779K6LTR-ND - Tape & Reel (TR) 13-RT0603FRE0779K6LCT-ND - Cut Tape (CT) 13-RT0603FRE0779K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0779K6L |
Description | RES 79.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 79.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00920 € | 0,23 € |
| 50 | 0,00880 € | 0,44 € |
| 100 | 0,00830 € | 0,83 € |
| 250 | 0,00776 € | 1,94 € |
| 500 | 0,00732 € | 3,66 € |
| 1.000 | 0,00691 € | 6,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00580 € | 29,00 € |
| 10.000 | 0,00551 € | 55,10 € |
| 15.000 | 0,00536 € | 80,40 € |
| 25.000 | 0,00518 € | 129,50 € |
| 35.000 | 0,00507 € | 177,45 € |
| 50.000 | 0,00495 € | 247,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

