RT0603FRE0757R6L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 3.718
Unit Price: 0,08000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04533 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,05208 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04102 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01961 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,01202 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,08000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,10039 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,04422 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,02027 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 393
Unit Price: 0,30000 €
Datasheet
57.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE0757R6L

DigiKey Part Number
RT0603FRE0757R6L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603FRE0757R6L
Description
RES SMD 57.6 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
57.6 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE0757R6L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD0757R6LYAGEO3.718YAG1693CT-ND0,08000 €Upgrade
RT0603BRE0757R6LYAGEO0RT0603BRE0757R6L-ND0,04533 €Upgrade
RT0603CRD0757R6LYAGEO0RT0603CRD0757R6L-ND0,05208 €Upgrade
RT0603CRE0757R6LYAGEO0RT0603CRE0757R6L-ND0,04102 €Upgrade
RT0603DRD0757R6LYAGEO0RT0603DRD0757R6L-ND0,01961 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00745 €37,25 €
Manufacturers Standard Package
Unit Price without VAT:0,00745 €
Unit Price with VAT:0,00887 €