511 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE07511RL

DigiKey Part Number
13-RT0603FRE07511RLTR-ND - Tape & Reel (TR)
13-RT0603FRE07511RLCT-ND - Cut Tape (CT)
13-RT0603FRE07511RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE07511RL
Description
RES SMD 511 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
511 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE07511RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD07511RLYAGEO3.053YAG1680CT-ND0,09000 €Upgrade
ERA-3AEB5110VPanasonic Industry12.418P511DBCT-ND0,09000 €Upgrade
MCT06030C5110FP500Vishay114749-MCT06030C5110FP500CT-ND0,09000 €Upgrade
MCT06030D5110BP500Vishay760749-MCT06030D5110BP500CT-ND0,09000 €Upgrade
RP73PF1J511RBTDFTE Connectivity Passive Product1.297A110080CT-ND0,32000 €Upgrade
In-Stock: 295
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,01000 €0,10 €
250,00920 €0,23 €
500,00900 €0,45 €
1000,00840 €0,84 €
2500,00780 €1,95 €
5000,00736 €3,68 €
1.0000,00696 €6,96 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00614 €30,70 €
10.0000,00583 €58,30 €
15.0000,00567 €85,05 €
25.0000,00548 €137,00 €
35.0000,00536 €187,60 €
50.0000,00524 €262,00 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10710 €