
RT0603FRE07430KL | |
|---|---|
DigiKey Part Number | 13-RT0603FRE07430KLTR-ND - Tape & Reel (TR) 13-RT0603FRE07430KLCT-ND - Cut Tape (CT) 13-RT0603FRE07430KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE07430KL |
Description | RES SMD 430K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 430 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE07430KL Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,01100 € | 0,55 € |
| 100 | 0,01050 € | 1,05 € |
| 250 | 0,00976 € | 2,44 € |
| 500 | 0,00922 € | 4,61 € |
| 1.000 | 0,00870 € | 8,70 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00768 € | 38,40 € |
| 10.000 | 0,00731 € | 73,10 € |
| 15.000 | 0,00710 € | 106,50 € |
| 25.000 | 0,00687 € | 171,75 € |
| 35.000 | 0,00672 € | 235,20 € |
| 50.000 | 0,00658 € | 329,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

