3.57 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE073K57L

DigiKey Part Number
13-RT0603FRE073K57LTR-ND - Tape & Reel (TR)
13-RT0603FRE073K57LCT-ND - Cut Tape (CT)
13-RT0603FRE073K57LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RT0603FRE073K57L
Description
RES SMD 3.57K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3.57 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE073K57L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD073K57LYAGEO13.122YAG1654CT-ND0,08000 €Upgrade
RT0603DRD073K57LYAGEO5.729311-3.57KDCT-ND0,08000 €Upgrade
RT0603DRE073K57LYAGEO14.900311-2569-1-ND0,08000 €Upgrade
ERA-3AEB3571VPanasonic Industry3.549P3.57KDBCT-ND0,08000 €Upgrade
RG1608P-3571-B-T5Susumu4.387RG16P3.57KBCT-ND0,10000 €Upgrade
In-Stock: 1.575
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,08000 €0,08 €
100,01000 €0,10 €
250,00920 €0,23 €
500,00860 €0,43 €
1000,00820 €0,82 €
2500,00764 €1,91 €
5000,00722 €3,61 €
1.0000,00682 €6,82 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00573 €28,65 €
10.0000,00544 €54,40 €
15.0000,00529 €79,35 €
25.0000,00511 €127,75 €
35.0000,00500 €175,00 €
50.0000,00489 €244,50 €
Manufacturers Standard Package
Unit Price without VAT:0,08000 €
Unit Price with VAT:0,09520 €