
RT0603FRE0731K6L | |
|---|---|
DigiKey Part Number | 13-RT0603FRE0731K6LTR-ND - Tape & Reel (TR) 13-RT0603FRE0731K6LCT-ND - Cut Tape (CT) 13-RT0603FRE0731K6LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE0731K6L |
Description | RES SMD 31.6K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 31.6 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE0731K6L Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,01000 € | 0,10 € |
| 25 | 0,00920 € | 0,23 € |
| 50 | 0,00860 € | 0,43 € |
| 100 | 0,00820 € | 0,82 € |
| 250 | 0,00764 € | 1,91 € |
| 500 | 0,00722 € | 3,61 € |
| 1.000 | 0,00682 € | 6,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00573 € | 28,65 € |
| 10.000 | 0,00544 € | 54,40 € |
| 15.000 | 0,00529 € | 79,35 € |
| 25.000 | 0,00511 € | 127,75 € |
| 35.000 | 0,00500 € | 175,00 € |
| 50.000 | 0,00489 € | 244,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09520 € |

