RT0603FRE072K26L is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04569 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,06564 €
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: 0,04868 €
Datasheet

Upgrade


YAGEO
In Stock: 880
Unit Price: 0,09000 €
Datasheet

Upgrade


YAGEO
In Stock: 7.680
Unit Price: 0,09000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 25.235
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 5.500
Unit Price: 0,09000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04229 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18274 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,08161 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,33808 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23316 €
Datasheet

Upgrade


Susumu
In Stock: 788
Unit Price: 0,10000 €
Datasheet
2.26 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT0603FRE072K26L

DigiKey Part Number
RT0603FRE072K26L-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RT0603FRE072K26L
Description
RES SMD 2.26K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.26 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RT0603FRE072K26L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT0603BRD072K26LYAGEO0YAG1615CT-ND0,09000 €Upgrade
RT0603BRE072K26LYAGEO0RT0603BRE072K26L-ND0,04569 €Upgrade
RT0603CRD072K26LYAGEO0RT0603CRD072K26L-ND0,06564 €Upgrade
RT0603CRE072K26LYAGEO0RT0603CRE072K26L-ND0,04868 €Upgrade
RT0603DRD072K26LYAGEO88013-RT0603DRD072K26LCT-ND0,09000 €Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,00584 €29,20 €
Manufacturers Standard Package
Unit Price without VAT:0,00584 €
Unit Price with VAT:0,00695 €