
RT0603FRE071RL | |
|---|---|
DigiKey Part Number | YAG5700TR-ND - Tape & Reel (TR) YAG5700CT-ND - Cut Tape (CT) YAG5700DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE071RL |
Description | RES SMD 1 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE071RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01500 € | 0,15 € |
| 25 | 0,01400 € | 0,35 € |
| 50 | 0,01340 € | 0,67 € |
| 100 | 0,01270 € | 1,27 € |
| 250 | 0,01172 € | 2,93 € |
| 500 | 0,01106 € | 5,53 € |
| 1.000 | 0,01045 € | 10,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00879 € | 43,95 € |
| 10.000 | 0,00836 € | 83,60 € |
| 15.000 | 0,00814 € | 122,10 € |
| 25.000 | 0,00787 € | 196,75 € |
| 35.000 | 0,00771 € | 269,85 € |
| 50.000 | 0,00754 € | 377,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

