
RT0603FRE071ML | |
|---|---|
DigiKey Part Number | YAG5944TR-ND - Tape & Reel (TR) YAG5944CT-ND - Cut Tape (CT) YAG5944DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0603FRE071ML |
Description | RES SMD 1M OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0603FRE071ML Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01300 € | 0,13 € |
| 25 | 0,01200 € | 0,30 € |
| 50 | 0,01120 € | 0,56 € |
| 100 | 0,01060 € | 1,06 € |
| 250 | 0,00984 € | 2,46 € |
| 500 | 0,00928 € | 4,64 € |
| 1.000 | 0,00877 € | 8,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00774 € | 38,70 € |
| 10.000 | 0,00736 € | 73,60 € |
| 15.000 | 0,00716 € | 107,40 € |
| 25.000 | 0,00692 € | 173,00 € |
| 35.000 | 0,00678 € | 237,30 € |
| 50.000 | 0,00663 € | 331,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |

